Maertz PMMA-1010-011 ABS Chemical Resistant 1.75mm 1Kg Orange

Order Code:

19-2762

Brand: Maertz MPN: PMMA-1010-011 EAN-13: 0093988901438
Qty Unit Price (Ex VAT)
1+ £20.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Maertz PMMA-1010-011 is a 3D printing consumable material designed for precision applications, known for its excellent transparency and durability. The PMMA filament offers reliable performance for high-detail prototyping and production of intricate models. With its robust mechanical properties and ultraviolet light resistance, this PMMA material is ideal for engineering applications such as automotive lens manufacturing, architectural models, and bio-medical devices. As an alternate description, it is also referred to as 3361869 - Maertz PMMA-1010-011, highlighting its versatility and compatibility with various 3D printing systems.
Filament Material ABS
Reel Size 1kg
Filament Colour Orange
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot